DAR70510F-HR
Cynergy3High Voltage Relay - SPST-NO (1 Form A) - 5VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - PCB-Coil - Flying Leads-Contacts .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
DAR70510F-HR
RoHS:
Yes
HTS:
8535 30 0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Operating Temperature:
-20 to 70 °C
The CYNERGY3 part DAR70510F-HR is a high voltage relay with a single-pole, single-throw normally open (SPST-NO) contact configuration. It features a 5VDC coil voltage and is capable of switching up to 1kV and 3A. The relay is equipped with Rhodium contacts for improved performance and durability. Designed for PCB-coil installation, this relay comes with flying leads for easy connection to external circuits. Perfect for applications requiring high voltage switching with precision and reliability.
Search Keywords:
DAR70510FHR
IN STOCK:
12
Ships today, if you order in
MOQ for out of Stock Qty:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$84.75
$84.750
5
$83.48
$417.400
10
$62.61
$626.100
15
$58.44
$876.600
20
+
$57.27
$1,145.400
Product Guides