DAT70510
Cynergy3High Voltage Relay - SPST-NO (1 Form A) - 5VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
DAT70510
RoHS:
Yes
HTS:
8535 30 0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Operating Temperature:
-20 to 70 °C
CYNERGY3 part DAT70510 is a high-quality, reliable 10KV 05V SPNO (Single Pole Normally Open) Tungsten relay designed for PCB mounting. This compact and efficient device offers exceptional performance in high-voltage applications. With its robust construction and capability to handle up to 10KV voltage, it ensures reliable operation. The relay features a 05V coil voltage that allows for easy integration into various electronic systems. Whether it is used in industrial machinery, power distribution systems, or other demanding environments, CYNERGY3 DAT70510 offers precise control and long-lasting performance.
Search Keywords:
DAT70510
IN STOCK:
2
Ships today, if you order in
On Order:
13
can ship 3/10/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$54.18
$54.180
5
$48.35
$241.750
20
$45.54
$910.800
40
$43.05
$1,722.000
60
$42.40
$2,544.000
100
$41.77
$4,177.000
260
+
$41.14
$10,696.400
Product Guides