Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
DAT71215
RoHS:
Yes
HTS:
8535 30 0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Operating Temperature:
-20 to 70 °C
15KV 12V SPNO Tungsten - PCB mount
Search Keywords:
DAT71215
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$74.15
$74.150
5
$66.64
$333.200
20
$62.20
$1,244.000
40
$59.83
$2,393.200
60
$58.36
$3,501.600
100
$57.48
$5,748.000
260
+
$56.29
$14,635.400
Product Guides
CUSTOMERS
ALSO BOUGHT
5499922-3
A/L UNIV HDR 16P VERT LG LAT
A5F
Conn XLR Connector F 5 POS ST Cable Mount 5 Terminal 1 Port
WB242D1121
Rocker Switch - DPST - 20A - 125VAC - Concave (Curved) Actuator - Black Actuator Cap - "O ...
CEP-2242
13.7 mm, 3~16 V, 70 dB, 4.1 kHz, Through Hole, Sealed, Driving Circuit, Piezo Audio Indica...