DAT72410
Cynergy3High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
DAT72410
RoHS:
Yes
HTS:
8535 30 0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Operating Temperature:
-20 to 70 °C
The CYNERGY3 part DAT72410 is a PCB mount relay with a maximum working voltage of 10KV and a control voltage of 24V. It features a single pole normally open (SPNO) configuration, specifically designed for handling tungsten loads. This high-quality relay is ideal for use in various industrial applications that require reliable switching operations.
Search Keywords:
DAT72410
IN STOCK:
324
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$51.09
$51.090
5
$49.15
$245.750
20
$46.80
$936.000
40
$44.27
$1,770.800
60
$43.00
$2,580.000
100
$40.48
$4,048.000
260
+
$39.87
$10,366.200
Product Guides
CUSTOMERS
ALSO BOUGHT
AGN20012
Signal Relay 12VDC 1A DPDT(10.6x5.7x9)mm THT
DBT72410
High Voltage Relay - SPST-NC (1 Form B) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten C...
DAT72415
High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 10kV, 2A - Tungsten ...
DAT72410FU
High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 7kV, 2A - Tungsten C...
OPI110C
Optocoupler - Transistor Output - 1 Channel - 4 Pins - 30V Output - 1.6V (Max) Vf - 40mA I...