DAT72415
Cynergy3High Voltage Relay - SPST-NO (1 Form A) - 24VDC Coil - Max Switching: 10kV, 2A - Tungsten Contacts - PCB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
DAT72415
RoHS:
Yes
HTS:
8535 30 0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Operating Temperature:
-20 to 70 °C
The CYNERGY3 part DAT72415 is a high-quality, PCB mountable relay designed for robust and reliable performance. With a voltage rating of 15KV and a voltage rating of 24V, this relay guarantees efficient and safe switching operations. Featuring a single pole normally open (SPNO) configuration, it has been optimized for tungsten applications, ensuring superior performance and extended lifespan. This compact and convenient solution is an ideal choice for various industrial and commercial applications where space and durability are paramount. Trust in the CYNERGY3 part DAT72415 to provide dependable and efficient switching capabilities for your electrical systems.
Search Keywords:
DAT72415
IN STOCK:
0
On Order:
200
can ship 2/17/25
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$72.91
$72.910
5
$68.81
$344.050
20
$65.46
$1,309.200
40
$64.20
$2,568.000
60
$62.66
$3,759.600
100
$58.98
$5,898.000
260
+
$58.09
$15,103.400
Product Guides