Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
DBT71210
RoHS:
Yes
HTS:
8535 30 0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NC
Mounting:
Through Hole
Operating Temperature:
-20 to 70 °C
The CYNERGY3 DBT71210 is a high-quality, high-voltage reed relay designed for reliable switching in applications requiring up to 10KV. This SPNC (Single Pole Normally Closed) relay has a 12V coil voltage and is suitable for PCB mounting. The relay features a tungsten contact material for enhanced durability and performance. Trust CYNERGY3 for all your high-voltage switching needs.
Search Keywords:
DBT71210
IN STOCK:
0
On Order:
150
can ship 12/30/24
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$61.76
$61.760
5
$59.42
$297.100
20
$57.70
$1,154.000
40
$56.39
$2,255.600
60
$55.08
$3,304.800
100
$53.45
$5,345.000
260
+
$52.65
$13,689.000
Product Guides