Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
FRD12015
RoHS:
Yes
HTS:
8536410030
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
20 V
Maximum Carry Current:
6 A
Maximum Switching Current:
1 A
Maximum Switching Power:
N/A
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
The CYNERGY3 FRD12015 is a high-quality Reed Relay designed for applications requiring reliable switching and minimal power consumption. With a rated voltage of 24VDC and a contact resistance of 1KOhm, this SPST-NO (normally open) relay is capable of handling loads up to 1A. Its compact size of 63.5x20x20mm makes it suitable for space-constrained installations. Featuring through-hole mounting (THT) and a dry construction, this Reed Relay delivers excellent performance and long-lasting durability.
Search Keywords:
FRD12015
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
125
$106.60
$13,325.000
250
$54.44
$13,610.000
375
$37.07
$13,901.250
500
+
$36.32
$18,160.000
Product Guides