Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
RSF18Y100RF
RoHS:
Yes
HTS:
8536.50.9065
COO:
GB
ECCN:
EAR99
Output Type:
SPST-NO
Typical Operating Supply Voltage:
N/A
Vertical Sensing Level:
No
Operating Temperature:
-20 to 100 °C
Connection Type:
Wire Lead
Dimension:
102.5mm x 16mm dia
Media Type:
Liquid
Horizontal Sensing Level:
Yes
Mounting:
Panel
Sensor Type:
Float
Drop float, SPNC 25VA, PP, 1 metre PVC 16/0.2 wires, Nitrile seal
Search Keywords:
RSF18Y100RF
IN STOCK:
20
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$26.81
$134.050
10
$25.65
$256.500
25
$24.94
$623.500
50
$23.95
$1,197.500
100
$23.03
$2,303.000
250
$22.46
$5,615.000
500
+
$22.13
$11,065.000
DOWNLOADS