Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
RSF46Y050TG
RoHS:
Yes
HTS:
8536.50.9065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Switch Configuration:
N.O./N.C.
Device Sensitivity Range:
N/A
Mounting:
Flange
Maximum AC Voltage Rating:
240 V
Maximum DC Voltage Rating:
120 V
Maximum Current Rating:
0.6 A
Operating Temperature:
-10 to 120 °C
Terminal Type:
Wire Lead
Glass Length:
N/R
Contact Material:
N/A
Horiz, SPNO 25VA, PPS, 50 cm ETFE 7/0.2 wires, Viton seal
Search Keywords:
RSF46Y050TG
IN STOCK:
5
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$28.97
$144.850
10
$27.63
$276.300
25
$26.81
$670.250
50
$25.66
$1,283.000
100
$24.60
$2,460.000
250
$23.95
$5,987.500
500
+
$23.59
$11,795.000
Product Guides