Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
RSF78H100RN
RoHS:
Yes
HTS:
8536.50.9065
COO:
GB
ECCN:
EAR99
Output Type:
SPST-NO
Typical Operating Supply Voltage:
N/A
Vertical Sensing Level:
No
Operating Temperature:
-20 to 100 °C
Connection Type:
Wire Lead
Dimension:
88mm x 18mm dia
Media Type:
Liquid
Horizontal Sensing Level:
Yes
Mounting:
Panel
Sensor Type:
Float
Horiz, SPNO 100VA, PP, 1 metre PVC 16/0.2 wires, Nitrile seal
Search Keywords:
RSF78H100RN
IN STOCK:
20
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$30.87
$154.350
10
$29.40
$294.000
25
$28.49
$712.250
50
$27.23
$1,361.500
100
$26.07
$2,607.000
250
$25.35
$6,337.500
500
+
$24.97
$12,485.000
DOWNLOADS