Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
RSF84HP
RoHS:
Yes
HTS:
8536.50.9065
COO:
GB
ECCN:
EAR99
Output Type:
N/A
Typical Operating Supply Voltage:
N/A
Vertical Sensing Level:
N/A
Operating Temperature:
-20 to 100 °C
Connection Type:
N/A
Dimension:
90 mm
Media Type:
Liquid
Horizontal Sensing Level:
N/A
Mounting:
N/A
Sensor Type:
N/A
Horiz, SPNO 100VA, PP, 1/2NPT mount, M12 plug
Search Keywords:
RSF84HP
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
Multiple:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$26.73
$26.730
5
$24.30
$121.500
10
$23.25
$232.500
25
$22.59
$564.750
50
$21.70
$1,085.000
100
$20.87
$2,087.000
250
$20.35
$5,087.500
500
+
$20.05
$10,025.000
DOWNLOADS