Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
S8-1204V
RoHS:
Yes
HTS:
8535 30 0080
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
20
Reed Relay, offset coil, 12V, 1000V
Search Keywords:
S81204V
IN STOCK:
31
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$20.10
$20.100
20
$17.94
$358.800
40
$17.40
$696.000
100
$15.97
$1,597.000
260
$15.55
$4,043.000
500
$15.31
$7,655.000
1,000
+
$14.95
$14,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
571-0122-100F
571 Series 2 mm Bi-Level CBI G,G with Ganging Post
SSL-LX55103ID-FL
LED Uni-Color Red 635nm 2-Pin
CRH-10680
Spark Quenchers - 3Ph - 0.1 µF - 68 Ohm
HSTT12-48-Q2
Thin wall heat shrink, .12" (3.2mm) diameter, red cross-linked polyolefin
DND22A-M050
Cable Assembly STP 5m 22AWG M12 Circular to M12 Circular 5 to 5 POS M-F Micro-Change®