S8-2405VU
Cynergy3Reed Relay - SPST-NO (1 Form A) - 24VDC Coil - 1A Contact - 1000VAC/1000VDC Switching - Non Latching Coil - PC Pin Termination - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
S8-2405VU
RoHS:
Yes
HTS:
8535 30 0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
The CYNERGY3 part S8-2405VU is a high-quality relay with a single pole, single throw normally open configuration. It offers 5kV isolation, ensuring safe and reliable operation in various industrial applications. With a 24V coil and UL certification, this relay provides efficient performance and meets the highest safety standards. It is a versatile component suitable for a wide range of voltage control and switching applications. Trust the CYNERGY3 S8-2405VU relay for its durability, precision, and excellent electrical isolation capabilities.
Search Keywords:
S82405VU
IN STOCK:
150
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$23.40
$23.400
20
$20.45
$409.000
40
$19.90
$796.000
60
$19.60
$1,176.000
100
$18.89
$1,889.000
260
$18.42
$4,789.200
500
+
$18.14
$9,070.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RMCF0603FT100K
Thick Film Chip Resistor - 100 kohm ±1% - 0.1W - 0603
C3225C0G1H104J
Cap Ceramic 0.1uF 50V C0G 5% Pad SMD 1210 125°C T/R
CRGH0603J100R
Thick Film Resistor - SMD 0603 - 100 ohm (+/-) 5% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - ...
RMCF0603FT22R0
RMCF0603FT100R
Thick Film Chip Resistor - 100 ohm ±1% - 0.1W - 0603