Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
SAR90503
RoHS:
Yes
HTS:
8535 30 0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
20 V
Maximum DC Switching Voltage:
20 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
3KV 5V, SPNO Rhodium - PCB mount
Search Keywords:
SAR90503
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$36.02
$36.020
5
$32.38
$161.900
20
$31.48
$629.600
40
$30.22
$1,208.800
100
$29.07
$2,907.000
260
$28.01
$7,282.600
500
+
$27.35
$13,675.000
Product Guides