help desk software
DATA SHEET

SAR92403

Cynergy3

3KV 24V, SPNO Rhodium - PCB mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
SAR92403
RoHS:
Yes
HTS:
8535 30 0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
20 V
Maximum DC Switching Voltage:
20 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
3KV 24V, SPNO Rhodium - PCB mount
Search Keywords:
SAR92403
IN STOCK: 15
Ships today, if you order in
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.60
$37.600
5
$33.55
$167.750
20
$32.55
$651.000
40
$31.16
$1,246.400
100
$29.88
$2,988.000
260
$28.70
$7,462.000
500 +
$27.96
$13,980.000
Tools/3D Models
Product Guides