help desk software

SH-5151RH

Cynergy3

2" x ANSI 150RF flange, float 150x50dia, reed, 200C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
SH-5151RH
RoHS:
Yes
HTS:
8536.50.9065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
N/A
Typical Operating Supply Voltage:
N/A
Vertical Sensing Level:
N/A
Operating Temperature:
0 to 200 °C
Connection Type:
N/A
Dimension:
339.1 x 152 mm
Media Type:
N/A
Horizontal Sensing Level:
N/A
Mounting:
Screw
Sensor Type:
N/A
2" x ANSI 150RF flange, float 150x50dia, reed, 200C
Search Keywords:
SH5151RH
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$584.42
$584.420
3
$568.41
$1,705.230
5
$559.88
$2,799.400
10 +
$551.49
$5,514.900
Tools/3D Models