help desk software

SSF26X035

Cynergy3

High Temperature Internal Fitting

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
SSF26X035
RoHS:
Yes
HTS:
9026102080
Package Type:
Category:
High Temperature Internal Fitting
Operating Temperature:
200(Max) °C
Dimension:
95 x 50 mm
Mounting:
Panel
Life Cycle:
Discontinued & Replaced
High Temperature Internal Fitting
Search Keywords:
SSF26X035
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
SSF26X100
SSF26X100
VIEW PRODUCT
DOWNLOADS