Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
SSF67A25B125
RoHS:
Yes
HTS:
8536.50.9065
COO:
GB
ECCN:
EAR99
Output Type:
SPST-NO
Typical Operating Supply Voltage:
N/A
Vertical Sensing Level:
Yes
Operating Temperature:
135°C Max
Connection Type:
Wire Lead
Dimension:
152mm x 28mm dia
Media Type:
Liquid
Horizontal Sensing Level:
No
Mounting:
Panel
Sensor Type:
Float
2 Level switch in SS 316 25VA PVC 7/0.2 25mm & 125mm levels
Search Keywords:
SSF67A25B125
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$253.02
$253.020
3
$245.75
$737.250
5
$242.07
$1,210.350
10
$238.44
$2,384.400
25
+
$234.86
$5,871.500
DOWNLOADS