help desk software
DATA SHEET

0402HP-6N8EJTS

Cyntec

Inductor - SMD - 6.8nH - 1.15x0.7x0.6mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cyntec
Part No:
0402HP-6N8EJTS
RoHS:
Yes
HTS:
8504500000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Inductor - SMD - 6.8nH - 1.15x0.7x0.6mm
Search Keywords:
0402HP6N8EJTS
IN STOCK: 0
MOQ for out of Stock Qty:
5000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.1456
$728.000
10,000
$0.0896
$896.000
15,000
$0.0709
$1,063.500
20,000 +
$0.0695
$1,390.000
Tools/3D Models
Product Guides