help desk software
DATA SHEET

1101-A

Davies Molding LLC

16mm Dia x 14mm High - Black/White Thermoplastic Elastomer - 6mm Dia x 18 Teeth Mounting Hole - Molded Spline

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Davies Molding LLC
Part No:
1101-A
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Color:
Black
Body Material:
Thermoplastic
Family:
1101-A
Indicator Style:
Line
16mm Dia x 14mm High - Black/White Thermoplastic Elastomer - 6mm Dia x 18 Teeth Mounting Hole - Molded Spline
Search Keywords:
1101A
IN STOCK: 1,002
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$3.46
$69.200
25
$3.19
$79.750
100
$1.23
$123.000
500
$0.65
$325.000
1,000 +
$0.50
$500.000
Tools/3D Models
Product Guides