1510AH
Davies Molding LLC0.75"Dia x 0.56"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Davies Molding LLC
Part No:
1510AH
RoHS:
Yes
HTS:
3926902500
Supplier Standard Pack
100
Package Type:
Box
Color:
Black
Category:
Control
Indicator Style:
Line
Family:
Knobs
Body Material:
Thermoplastic
The Davies Molding LLC part 1510AH is a black thermoset knob with a sleek design and a compact size. It has a diameter of 0.75 and a height of 0.56, making it ideal for various applications. The knob features a plain molded hole with a diameter of 0.25, perfect for securely attaching it to different devices. With its high-quality construction and durable material, this knob provides added convenience and functionality.
Search Keywords:
1510AH
IN STOCK:
726
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$5.80
$58.000
25
$3.71
$92.750
100
$1.85
$185.000
500
$1.18
$590.000
1,000
+
$1.09
$1,090.000
Product Guides