1550AG
Davies Molding LLC1.19"Dia x 0.625"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Davies Molding LLC
Part No:
1550AG
RoHS:
Yes
HTS:
3926902500
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Color:
Black
Indicator Style:
Line
Family:
Knobs
Body Material:
Thermoplastic
Category:
Control
The Davies Molding LLC part 1550AG is a durable and versatile black thermoset knob. Measuring 1.19 inches in diameter and 0.625 inches high, it is designed with a plain molded hole for easy installation. Additionally, it features a 0.25 inch diameter mounting hole, providing a secure and snug fit. This knob's plain molded hole allows for customization options, making it suitable for a wide range of applications. Its high-quality construction ensures durability and longevity.
Search Keywords:
1550AG
IN STOCK:
415
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$5.91
$59.100
25
$3.78
$94.500
100
$1.89
$189.000
500
$1.36
$680.000
1,000
+
$1.25
$1,250.000
Product Guides