1919AE
Davies Molding LLC1.25"Dia x 0.625"High - Black Thermoset - 0.25" Dia Mounting Hole - Set Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Davies Molding LLC
Part No:
1919AE
RoHS:
Yes
Supplier Standard Pack
100
Package Type:
Box
Family:
Knobs
Category:
Control
Body Material:
Thermoplastic
Color:
Black
Indicator Style:
Line
The Davies Molding LLC part 1919AE is a black thermoset knob designed for precision control applications. With a diameter of 1.25" and a height of 0.625", this knob provides a comfortable grip for easy adjustments. It features a 0.25" mounting hole with a set screw for secure installation. Whether used in industrial, commercial, or residential settings, this knob is built to provide durability and reliability.
Search Keywords:
1919AE
IN STOCK:
1,011
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$4.38
$43.800
25
$3.80
$95.000
100
$3.52
$352.000
500
$3.18
$1,590.000
1,000
+
$3.13
$3,130.000
Product Guides
CUSTOMERS
ALSO BOUGHT
93PR500LF
Res Cermet Trimmer 500 Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole...
KPN500B1/8
Switch Access Rotary Switch Round Knob
081-0410-01-303
081 Series ,11/16" MH Polished Chrome T-3 1/4 Miniature Bayonet PMI Base
3682S-1-103L
Digital Precision Potentiometer - 10K Ohms - 2W - 23.62 X 42.32mm - Solder Lug - Panel Mou...
2TL1-7
TL Series Two Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mil P...