4570BG
Davies Molding LLCPull Handle - Gray Soft Touch Inserts in Black Thermoplastic - 5.75x1.68 inches - Mounting: 0.25 Plain Molded Hole on 4.72 inch centers .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Davies Molding LLC
Part No:
4570BG
RoHS:
Yes
HTS:
3926902500
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Family:
Handles
Category:
Two Point Pull
The Davies Molding LLC part 4570BG is a high-quality pull handle designed for various applications. It features a sleek design with gray soft touch inserts, adding a comfortable grip and a touch of elegance. The handle is constructed from durable black thermoplastic, ensuring long-lasting use and resistance to wear and tear.Measuring at 5.75x1.68 inches, this pull handle offers a versatile size suitable for a wide range of objects and equipment. Its convenient mounting system incorporates a 0.25 plain molded hole, making installation a breeze. The hole is positioned at 4.72 inch centers, ensuring a secure and stable attachment.Whether used for cabinets, drawers, machinery, or any other application requiring a reliable and visually appealing handle, the Davies Molding LLC part 4570BG is a perfect choice. With its combination of functionality, aesthetics, and durability, it will enhance the overall design and usability of any project or product.
Search Keywords:
4570BG
IN STOCK:
258
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
4
$9.96
$39.840
10
$8.42
$84.200
25
$8.26
$206.500
50
$7.99
$399.500
100
$7.11
$711.000
500
$6.86
$3,430.000
1,000
+
$6.54
$6,540.000
Product Guides