02DBAG5
Delta FansPower Line Filter General Purpose 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
02DBAG5
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
198
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
2 A
Operating Frequency:
50,60 Hz
Operating Temperature:
N/A
The DELTA PRODUCTS part 02DBAG5 is a reliable and versatile power line filter designed for general purpose applications. With a frequency rating of 50Hz/60Hz and a current capacity of 2A, it ensures efficient filtering and protection for your electrical equipment. The filter is capable of withstanding voltages up to 250VAC, providing a safe and stable power supply. With its quick connect feature and flange mount design, the installation process is quick and hassle-free. Choose the DELTA PRODUCTS part 02DBAG5 for an effective power line filtering solution that guarantees optimal performance and longevity for your electronic devices.
Search Keywords:
02DBAG5
IN STOCK:
667
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$8.83
$44.150
25
$7.09
$177.250
50
$6.61
$330.500
198
$5.93
$1,174.140
396
$5.73
$2,269.080
594
$5.52
$3,278.880
1,188
$5.32
$6,320.160
2,574
+
$5.26
$13,539.240
Product Guides
CUSTOMERS
ALSO BOUGHT
1-643067-0
10P MTA156 MOLDED COVER
3-520339-2
ULTRA-FAST 187 ASY REC 16-14 AWG TPBR
297
Phone Audio Connector - Plug - 3 Contacts - 6.35 mm Pin Diameter - Nickel Plated Contacts ...
770579-1
08P MINI UMNL PLUG HSG
952K-BULK
Scotchlok Female QuickSlide Disconnect, T-Tap Nylon Ins Self-Stripping, 18-14 AW | 3M 952K...