02DBAW5
Delta FansPower Line Filter General Purpose 50Hz/60Hz 2A 250VAC Wire Lead Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
02DBAW5
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
198
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
2 A
Operating Frequency:
50,60 Hz
Operating Temperature:
N/A
The DELTA PRODUCTS part 02DBAW5 is a versatile Power Line Filter designed for general purpose applications. It operates at both 50Hz and 60Hz frequencies, making it suitable for a wide range of electronic devices. With a current rating of 2A and voltage rating of 250VAC, this filter provides reliable protection against electromagnetic interference. Its convenient wire lead and flange mount design make installation quick and easy. Trust the DELTA PRODUCTS 02DBAW5 to enhance the performance and reliability of your electronic equipment.
Search Keywords:
02DBAW5
IN STOCK:
0
On Order:
990
can ship 6/9/25
Minimum Order:
5
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
5
$13.25
$66.250
25
$9.06
$226.500
50
$8.15
$407.500
198
$7.43
$1,471.140
396
$7.35
$2,910.600
594
$7.28
$4,324.320
1,188
$7.21
$8,565.480
2,574
+
$7.13
$18,352.620
Product Guides
CUSTOMERS
ALSO BOUGHT
903-367P-51A2
connector, rf coaxial, smb rt angle plug, crimp/solder, rg174, 179, 187, 188, 316, nickel
KD500B1/4
Switch Access Rotary Switch Round Knob
52929
Fork / Spade Tongue Terminal - PIDG Series - 22-16 AWG - 1.65 mm² - M3.5 - #6.
JW2SN-DC24V
General Purpose Relay - JW Series - Power - Non Latching - DPDT - 24 VDC - 5 A.
031-318-RFX
RF Connector BNC Straight Crimp Jack for RG-174 RG-188 Bulkhead 50 Ohm