help desk software

03GEEG3E

Delta Fans

Power Entry Module EMI Filtered M 3 POS 250VAC 3A ST 1 Port .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
03GEEG3E
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
270
Package Type:
Type:
EMI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
150 to 30000 KHz
Operating Temperature:
N/A
The DELTA PRODUCTS part 03GEEG3E is a power entry module with an EMI filter, designed to provide reliable filtering and electrical protection for various equipment. This module is 3-positioned and can handle up to 250VAC and 3A of current. It features a durable design with a single port for easy installation. Whether you're in need of enhanced electromagnetic interference performance or seeking to ensure the safety of your electrical devices, the 03GEEG3E power entry module is an excellent choice.
Search Keywords:
03GEEG3E
IN STOCK: 0
On Order:
1,700   can ship 4/7/25 
Minimum Order:
5
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.421
$27.105
50
$4.668
$233.400
100
$4.039
$403.900
270
$3.766
$1,016.820
540
$3.327
$1,796.580
1,080
$3.093
$3,340.440
2,700
$3.062
$8,267.400
5,130 +
$3.031
$15,549.030
DOWNLOADS