Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
05DBAG5
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
132
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5 A
Operating Frequency:
50,60 Hz
Operating Temperature:
N/A
Power Line Filter General Purpose 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
Search Keywords:
05DBAG5
IN STOCK:
278
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$8.42
$42.100
25
$7.57
$189.250
50
$7.49
$374.500
132
$7.41
$978.120
264
$7.34
$1,937.760
528
$7.27
$3,838.560
1,056
+
$7.19
$7,592.640
Product Guides
CUSTOMERS
ALSO BOUGHT
5747840-4
9 Position D-Sub Plug, Male Pins Connector
SML-LX1206GC-TR
LED Uni-Color Green 565nm 2-Pin T/R
RW1S0BAR010FET
Res Wirewound 0.01 Ohm 1% 1W J-Lead SMD T/R
BT1.5M-M
Dome-Top® barb ty cable tie, miniature cross section, 6.3" (160mm) length, nylon 6.6, natu...
2002-1401
TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 5.2 mm wide - gray