06A2D
Delta FansPower Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
06A2D
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
140
Package Type:
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
4 A
Operating Frequency:
N/A
Operating Temperature:
N/A
The DELTA PRODUCTS part 06A2D is a versatile and efficient Power Entry Module that combines a filter, 3 position switch, fuse, and 1 port for seamless integration into your electrical systems. With a rating of 250VAC and 4A, this module ensures reliable and stable power supply. Its compact design and high-quality construction make it a perfect choice for various applications, including industrial, commercial, and residential settings. Upgrade your power entry with the reliable and convenient DELTA PRODUCTS 06A2D for enhanced performance and safety.
Search Keywords:
06A2D
IN STOCK:
539
Ships today, if you order in
On Order:
700
can ship 12/16/24
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$10.70
$53.500
25
$8.47
$211.750
50
$8.16
$408.000
140
$7.90
$1,106.000
280
$7.30
$2,044.000
560
$6.95
$3,892.000
1,120
+
$6.74
$7,548.800
Product Guides
CUSTOMERS
ALSO BOUGHT
25J180
Res Wirewound 180 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
TL1105FF160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
DH2C-B1PA
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.5A 30VDC 0.49N Screw Mou...
SS24M2G30
Socket Contact, Stamped, Size 16, Gold 30µ" over Nickel, Wire Range .14-.25mm², 26-24 AWG,...