help desk software
DATA SHEET

06AR2

Delta Fans

Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A Switch/Fuse ST 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
06AR2
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
72
Type:
EMI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
115,250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
0.15 to 30 MHz
Operating Temperature:
N/A
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A Switch/Fuse ST 1 Port
Search Keywords:
06AR2
IN STOCK: 70
Can Ship immediately
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.29
$26.290
10
$17.43
$174.300
25
$16.37
$409.250
72
$14.80
$1,065.600
144
$14.65
$2,109.600
288
$14.25
$4,104.000
504 +
$13.78
$6,945.120
Tools/3D Models
Product Guides