06AR2D
Delta FansPower Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A/4A Switch/Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
06AR2D
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
72
Package Type:
Box
Type:
EMI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Solder
Maximum Voltage Rating:
115,250 VAC
Maximum Current Rating:
6,4 A
Operating Frequency:
0.15 to 30 MHz
Operating Temperature:
N/A
The DELTA PRODUCTS part 06AR2D is a highly reliable and efficient Power Entry Module with EMI filtering capabilities. It features 3 positions, making it convenient for various applications. With a voltage rating of 115VAC/250VAC and an amperage rating of 6A/4A, this module provides optimal power supply for your electronic devices. The switch and fuse included ensure added safety and protection. Equipped with a single port, this power entry module is compact, making it suitable for space-constrained environments. Trust DELTA PRODUCTS for quality and performance in power distribution and protection solutions.
Search Keywords:
06AR2D
IN STOCK:
1,684
Can Ship immediately
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$21.13
$21.130
10
$15.41
$154.100
25
$14.84
$371.000
72
$13.67
$984.240
144
$13.46
$1,938.240
288
$13.26
$3,818.880
504
+
$13.06
$6,582.240
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
A420-063493-08
AC Frame Solenoid
MTL406N
Toggle Switch - 4PDT - On-On - 6A 125V (AC) / 4A 28V (DC) - 17.00mm Locking Lever - 1/4-40...
1757823-9
D Sub Connector - HD44 - 44 Contacts - Plug - Crimp - DB - AMPLIMITE 90 Series - Metal Bod...
AK178-3
Cable Assembly D-Sub 3.05m 28AWG D-Sub to D-Sub 9 to 9 POS M-F Bag
5415025-1
JACK, RTANG, PCB, 50 OHM, BNC