06BEEG3H
Delta FansPower Entry Module EMI Filtered M 3 POS 115VAC/250VAC 6A Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
06BEEG3H
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
189
Package Type:
Box
Type:
EMI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
115,250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
0.15 to 30 MHz
Operating Temperature:
N/A
The DELTA PRODUCTS part 06BEEG3H is a Power Entry Module with an EMI filter, providing enhanced protection against electromagnetic interference. This module features 3 connection positions and can handle voltages of up to 115VAC or 250VAC, making it versatile for use in various applications. With a 6A fuse and 1 port, this module offers reliable and safe performance. Ideal for power entry applications, the DELTA PRODUCTS part 06BEEG3H ensures efficient power supply and effective filtering for a wide range of electronic devices.
Search Keywords:
06BEEG3H
IN STOCK:
330
Ships today, if you order in
On Order:
273
can ship 3/17/25
Minimum Order:
5
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
5
$12.13
$60.650
25
$10.82
$270.500
50
$10.72
$536.000
189
$9.64
$1,821.960
378
$9.52
$3,598.560
567
$8.90
$5,046.300
1,134
+
$8.16
$9,253.440
Product Guides