06EK3M
Delta FansPower Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
06EK3M
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
50 to 30000 KHz
Operating Temperature:
N/A
The DELTA PRODUCTS part 06EK3M is a versatile Power Entry Module that combines a filter, 3-position switch, fuse, and voltage selector in a compact design. With a maximum voltage rating of 250VAC and a current rating of 6A, this module is suitable for a wide range of applications. It features a single port ST connection for easy installation. The integrated switch allows for convenient on/off control, while the fuse protects against overcurrent situations. The voltage selector allows for flexibility in adapting to different power sources. This module is an ideal choice for ensuring reliable power entry and filtering in electronic devices and equipment.
Search Keywords:
06EK3M
IN STOCK:
98
Ships today, if you order in
On Order:
160
can ship 3/17/25
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$25.04
$25.040
10
$21.58
$215.800
40
$17.86
$714.400
80
$17.68
$1,414.400
120
$17.51
$2,101.200
280
$17.18
$4,810.400
520
+
$17.00
$8,840.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3NC4Q0E22
Electromechanical Relay 24VDC 24/25VAC 10A DPST-NO/DPST-NC(138x209x174)mm DIN Rail Contact...
AH165-V5R02
Switch Emergency Stop N.C. DPST Mushroom Button Quick Connect/Solder Panel Mount
FL9Y-LP1CDW
Programming Software
MDR-20-24
AC/DC Power Supply - 1 Output - 24V@1A - 24W
Q3F-03600-321
Time Delay Relay 120VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount/Screw Mount