help desk software
DATA SHEET

10BEEG3GM

Delta Fans

Power Entry Module EMI Filtered M 3 POS 250VAC 10A Switch ST 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
10BEEG3GM
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
90
Type:
EMI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
150 to 30000 KHz
Operating Temperature:
N/A
Power Entry Module EMI Filtered M 3 POS 250VAC 10A Switch ST 1 Port
Search Keywords:
10BEEG3GM
IN STOCK: 50
Can Ship immediately
On Order:
90   can ship 1/13/25 
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
Factory Lead-Time
59 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.01
$85.050
10
$13.47
$134.700
23
$11.77
$270.710
45
$10.77
$484.650
68
$10.43
$709.240
90 +
$10.33
$929.700
Tools/3D Models
Product Guides