Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
10C2
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
112
Type:
Filtered
Body Orientation:
Straight
Gender:
F
Mounting:
Panel Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
N/A
Operating Frequency:
N/A
Operating Temperature:
N/A
The Delta Products part 10C2 is a high-quality Power Entry Module designed to provide efficient filtering for applications requiring clean power input. This module features 3 positions with a 250VAC rating, ensuring stable and reliable power supply. The addition of a fuse and ST 1 port allows for optimal protection and easy connectivity. Ideal for various electronic systems, this filtered power entry module from Delta Products combines performance, safety, and convenience in one robust design.
Search Keywords:
10C2
IN STOCK:
1,465
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
280
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$9.10
$45.500
50
$7.07
$353.500
100
$6.74
$674.000
280
$6.35
$1,778.000
560
$6.13
$3,432.800
840
$6.02
$5,056.800
1,120
+
$5.90
$6,608.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FAD1-04010CBMW11
DC Fan Axial Ball Bearing 12V 5CFM 22dB 40 X 40 X 10.5mm
MSP-100-12
AC/DC Power Supply - 1 Output - 12V@8.5A - 102W - Medical
HA60251V4-1000U-A99
Tubeaxial Fan - 12VDC - Square 60mm L x 60mm H - Vapo-Bearing - 13.8 CFM (0.386m³/min) - 1...
2631665702
Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 225 ohms@100MHz - OD 0.687” -...