help desk software
DATA SHEET

10DKAG5

Delta Fans

Power Line Filter General Purpose 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
10DKAG5
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
84
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50,60 Hz
Operating Temperature:
N/A
The DELTA PRODUCTS 10DKAG5 is a high-quality power line filter designed for general purpose applications. With a 10A, 250VAC rating and quick connect flange mount, this filter is suitable for use with 50Hz/60Hz electrical systems. Ensure clean and reliable power supply with the DELTA PRODUCTS 10DKAG5 power line filter.
Search Keywords:
10DKAG5
IN STOCK: 133
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.71
$83.550
25
$14.67
$366.750
84
$12.25
$1,029.000
168
$12.13
$2,037.840
252
$11.86
$2,988.720
504
$11.12
$5,604.480
1,008 +
$11.01
$11,098.080
Tools/3D Models
Product Guides