10EB3SA
Delta FansPower Entry Module EMI Filtered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
10EB3SA
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
40
Type:
EMI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50 to 30000 KHz
Operating Temperature:
N/A
Power Entry Module EMI Filtered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
Search Keywords:
10EB3SA
IN STOCK:
33
Can Ship immediately
Factory Lead-Time
46 Weeks
Quantity
Unit Price
Ext. Price
1
$37.87
$37.870
10
$26.47
$264.700
40
$23.70
$948.000
80
$23.20
$1,856.000
120
$22.97
$2,756.400
280
$22.74
$6,367.200
520
+
$22.51
$11,705.200
Product Guides
CUSTOMERS
ALSO BOUGHT
IFRM12N1701/S14L
Proximity Sensor Inductive NO NPN 4mm 10V to 30VDC
AH165-ZTGE3
Flush Rectangular Pilot Lights
S48D25
Relay SSR 30mA 30V DC-IN 25A 520V AC-OUT 4-Pin
199AX-13
Electromechanical Relay 24VAC 12Ohm 40A DPDT (108.7x63.6x58.8)mm Power Relay
914CE2-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...