10GEEG3E
Delta FansPower Entry Module EMI Filtered M 3 POS 250VAC 10A ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
10GEEG3E
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
270
Type:
EMI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
150 to 30000 KHz
Operating Temperature:
N/A
The DELTA PRODUCTS part 10GEEG3E is a Power Entry Module with EMI filtering, offering reliable and efficient power distribution for various applications. This module features 3 positions and can handle up to 250VAC and 10A of power, ensuring safe and stable operation. With its ST 1 port design, it provides a convenient connection point for power input. The EMI filtering feature helps minimize electromagnetic interference, ensuring optimal performance and signal integrity. Whether used in industrial, commercial, or residential setups, the 10GEEG3E Power Entry Module from DELTA PRODUCTS is a dependable choice for efficient and filtered power distribution.
Search Keywords:
10GEEG3E
IN STOCK:
839
Ships today, if you order in
On Order:
1,140
can ship 12/16/24
Minimum Order:
5
Factory Lead-Time
49 Weeks
Quantity
Unit Price
Ext. Price
5
$5.500
$27.500
50
$4.846
$242.300
100
$4.571
$457.100
270
$3.294
$889.380
540
$3.112
$1,680.480
1,080
$2.966
$3,203.280
2,700
$2.936
$7,927.200
5,130
+
$2.907
$14,912.910
Product Guides
CUSTOMERS
ALSO BOUGHT
ECA-1JHG471
Electrolytic Aluminum Capacitor - 470 µF - 63 V - 20% - 12.5 X 20mm - Radial - 5 mm - 640 ...
6648335-1
CONTACT,SKT
242-28-01100
Conn Housing RCP 6/32/2 POS Crimp ST Cable Mount
GBPX-6
Conn Barrier Strip 6 POS 11.11mm Solder ST Thru-Hole 20A
75869-303LF
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube