Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
10SB3S
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Box
Type:
EMI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
150 to 30000 KHz
Operating Temperature:
N/A
Power Entry Module EMI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
Search Keywords:
10SB3S
IN STOCK:
120
Can Ship immediately
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$18.25
$18.250
10
$16.40
$164.000
25
$15.95
$398.750
50
$15.52
$776.000
100
$14.73
$1,473.000
300
$14.36
$4,308.000
600
+
$14.15
$8,490.000
Product Guides