help desk software
DATA SHEET

20VBAG5

Delta Fans

Power Line Filter 50Hz/60Hz 20A 250VAC Solder Lug Flange Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
20VBAG5
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
84
Package Type:
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Frequency:
50,60 Hz
Operating Temperature:
N/A
Power Line Filter 50Hz/60Hz 20A 250VAC Solder Lug Flange Mount
Search Keywords:
20VBAG5
IN STOCK: 0
MOQ for out of Stock Qty:
21
Factory Lead-Time
46 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
21
$14.04
$294.840
42
$10.53
$442.260
63
$9.83
$619.290
84 +
$9.63
$808.920
Tools/3D Models
Product Guides