ADP-5DB-A
Delta FansAC/DC Adapter - Wall Mount - 5 Watts: 5VDC @ 1A - NA Input Blades (100-120VAC) - 2.1 x 5.5mm Barrel Cnctr - Ctr + (Proxim P/N 4000.0025)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
ADP-5DB-A
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Regulated-Switching
Style:
WallMount
AC Input Voltage:
100 to 240
Number of Outputs:
1
Output Voltage:
5Vdc
Maximum Output Current:
1.0 A
Maximum Output Power:
5 W
Input Connector Type:
NA Blades (U.S. and Others)
Power Supply, AC to DC Adapter 5 Watt 100-120VAC In 5VDC Out Barrel Connector - Center Positive (Proxim P/N 4000.0025)