Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB02512HHA-A
RoHS:
Yes
HTS:
8414599080
ECCN:
EAR99
Supplier Standard Pack
720
Category:
DC Fan
Dimension:
25 x 25 x 10 mm
Voltage Rating:
12 V
Power Rating:
0.96 W
Maximum Airflow:
2.4 CFM
Noise Level:
28 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The AFB02512HHA-A is a DC Fan. Voltage - Rated 12VDC
Size / Dimension Square - 25mm L x 25mm H
Width 10.00mm
Air Flow 2.4 CFM (0.067m³/min)
Static Pressure 0.300 in H2O (74.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 28.0 dB(A)
Power (Watts) 960mW
RPM 13000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.023 lb (10.43g)
Current Rating (Amps) 0.080A
Voltage Range 7 ~ 13.2VDC
Material - Frame Plastic
Material - Blade Plastic
Search Keywords:
AFB02512HHAA
This product is not in stock and cannot be back-ordered
CUSTOMERS
ALSO BOUGHT
DPS10131AK2
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
IG8310RN
Receptacle - Hospital Grade - 125VAC - 20A - 2P3W Isolated Ground
AZ428-C56-40L
Electromechanical Relay DPDT 2A 18VDC 2.5KOhm Through Hole
AZ762-1A-12DE
16A SPDT Mini Power Relay 12VDC coil SPST-NO
MDL-10
Fuse Miniature Slow Blow Acting 10A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive C...