help desk software
DATA SHEET

AFB03505HA-A

Delta Fans

DC Fan Ball Bearing 5V 0.14A 0.7W 7000RPM 5.5CFM 22dB Flange Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB03505HA-A
RoHS:
Yes
HTS:
8414599080
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
576
Category:
DC Fan
Dimension:
35 x 35 x 10 mm
Voltage Rating:
5 V
Power Rating:
0.7 W
Maximum Airflow:
5.5 CFM
Noise Level:
22 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
DC Fan Ball Bearing 5V 0.14A 0.7W 7000RPM 5.5CFM 22dB Flange Mount
Search Keywords:
AFB03505HAA
IN STOCK: 574
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.20
$61.000
25
$10.53
$263.250
50
$9.78
$489.000
100
$9.20
$920.000
250
$8.60
$2,150.000
576
$7.45
$4,291.200
1,152 +
$7.19
$8,282.880
Tools/3D Models