AFB0405HHA-AF00
Delta FansDC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.15CFM 31.5dB (40 X 40 X 10mm)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0405HHA-AF00
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
640
Category:
DC Fan
Dimension:
40 x 40 x 10 mm
Voltage Rating:
5 V
Power Rating:
0.45 W
Maximum Airflow:
8.15 CFM
Noise Level:
31.5 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.15CFM 31.5dB (40 X 40 X 10mm)
Search Keywords:
AFB0405HHAAF00
IN STOCK:
640
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
160
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$12.82
$64.100
50
$11.42
$571.000
100
$10.40
$1,040.000
160
$8.68
$1,388.800
320
$6.96
$2,227.200
480
$6.85
$3,288.000
640
+
$6.75
$4,320.000