Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0405LA-A
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
640
Package Type:
Category:
DC Fan
Dimension:
40 x 40 x 10 mm
Voltage Rating:
5 V
Power Rating:
0.15 W
Maximum Airflow:
4.39 CFM
Noise Level:
16 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
N/A
The AFB0405LA-A is a DC Fan Axial. Voltage - Rated 5VDC
Size / Dimension Square - 40mm L x 40mm H
Width 10.00mm
Air Flow 4.4 CFM (0.123m³/min)
Static Pressure 0.068 in H2O (17.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 16.0 dB(A)
Power (Watts) 150mW
RPM 4000 RPM
Termination 2 Wire Leads
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.031 lb (14.06g)
Current Rating (Amps) 0.030A
Voltage Range 4.5 ~ 5.5VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
Search Keywords:
AFB0405LAA
IN STOCK:
615
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$7.87
$39.350
25
$6.13
$153.250
50
$6.05
$302.500
100
$5.89
$589.000
250
$5.83
$1,457.500
640
$5.77
$3,692.800
1,280
$5.72
$7,321.600
2,560
+
$5.66
$14,489.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
8-34105-1
SOLIS R 22-16 COMM 22-18 MIL 6
8-34112-1
SOLIS R 22-16COMM 22-18MIL 10
6711-BR005
Hook-Up Wire, EcoWire, 6711, Brown, 26 AWG, 7x34, mPPE Ins, 600V | Alpha Wire 6711 BR005
8-34120-1
TERM,SOLIS R 16-14 6
6711-VI005
Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Violet - 100 ft - Tinned Copper