AFB0412HHA-A
Delta FansDC Fan Axial Ball Bearing 12V 7V to 13.8V 8.15CFM 31.5dB 40 X 40 X 10mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0412HHA-A
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
640
Package Type:
Category:
DC Fan
Dimension:
40 x 40 x 10 mm
Voltage Rating:
12 V
Power Rating:
0.6 W
Maximum Airflow:
8.15 CFM
Noise Level:
31.5 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The DELTA PRODUCTS AFB0412HHA-A is a top-notch DC Fan designed for optimal cooling performance in various electronic applications. With its durable axial ball bearing technology and compact size of 40 x 40 x 10mm, this fan is capable of efficiently dissipating heat while maintaining a whisper-quiet operation. It operates at a voltage range of 7V to 13.8V, offering flexibility in power supply options. Delivering a substantial airflow rate of 8.15 cubic feet per minute (CFM), it ensures efficient cooling in confined spaces. Additionally, the AFB0412HHA-A generates minimal noise, with a sound level of only 31.5dB, making it an ideal choice for noise-sensitive environments.
Search Keywords:
AFB0412HHAA
IN STOCK:
786
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$10.40
$52.000
25
$8.38
$209.500
50
$8.29
$414.500
100
$7.46
$746.000
250
$6.78
$1,695.000
640
$6.54
$4,185.600
1,280
$6.47
$8,281.600
2,560
+
$6.41
$16,409.600
CUSTOMERS
ALSO BOUGHT
PF0011/15/63
Power Entry Connector - Plug - 250 VAC - 10 A - Panel Mount - Solder.
EFB0612HHA-F00
DC Fans DC Axial Fan - 60x10mm - 12VDC - Tachometer
MF40101V1-1000U-A99
DC Fan Axial Vapo Bearing 12V 8CFM 27.3dB 40 X 40 X 10mm High Speed
FFB0912SHE
DC Fan Axial Ball Bearing 12V 7V to 13.8V 100.29CFM 52.5dB 92 X 92 X 38mm
CFM-6010V-140-285
12 V, 125 mA, 60 x 60 x 10 mm, Dc Fan