Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0412HHB-F00
RoHS:
Yes
HTS:
8414591500
COO:
CN
Supplier Standard Pack
448
Category:
DC Fan
Dimension:
40 x 40 x 15 mm
Voltage Rating:
12 V
Power Rating:
1.56 W
Maximum Airflow:
11.48 CFM
Noise Level:
32 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 7V to 13.8V 11.48CFM 32dB 40 X 40 X 15mm
Search Keywords:
AFB0412HHBF00
IN STOCK:
0
MOQ for out of Stock Qty:
112
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
112
$23.15
$2,592.800
224
$12.26
$2,746.240
336
$8.63
$2,899.680
448
+
$8.45
$3,785.600
Product Guides