AFB0412MA-A
Delta FansDC Fan Ball Bearing 12V 0.03A 0.36W 5000RPM 5.67CFM 21.5dBA Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0412MA-A
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
640
Package Type:
The DELTA PRODUCTS part AFB0412MA-A is a reliable and efficient cooling fan designed to keep your electronic devices and components operating at optimal temperatures. Featuring a DC brushless motor, this fan delivers a powerful airflow while operating quietly, making it ideal for a wide range of applications, including computers, servers, routers, and other electronic equipment. With a compact design and easy installation, the AFB0412MA-A is the perfect choice for ensuring the longevity and performance of your valuable electronics.
Search Keywords:
AFB0412MAA
IN STOCK:
483
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$9.29
$46.450
25
$7.55
$188.750
50
$7.43
$371.500
100
$7.21
$721.000
250
$6.62
$1,655.000
640
$6.44
$4,121.600
1,280
$6.27
$8,025.600
2,560
+
$5.82
$14,899.200
CUSTOMERS
ALSO BOUGHT
8532SCQE3
Subminiature Pushbutton Switches
P036-003-15A
Cable Assembly AC Power 0.9m C20 to C19 3 to 3 POS M-F 14AWG
CAB80-22-D
Connector Accessory
M5-116-427
Self-laminating Vinyl Wire Labels, 2.5"H x 1.5"W, Black on White/Clear | Brady M5-116-427
MS-25036-108
Ring Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Bulk