help desk software
DATA SHEET

AFB0412VHB-TP25

Delta Fans

DC Fan Axial Ball 12V 7V to 13.8V 13CFM 36.5dB 40 X 40 X 15mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0412VHB-TP25
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
DC Fan
Dimension:
40 x 40 x 15 mm
Voltage Rating:
12 V
Power Rating:
2.16 W
Maximum Airflow:
13 CFM
Noise Level:
36.5 dB
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Life Cycle:
Discontinued
DC Fan Axial Ball 12V 7V to 13.8V 13CFM 36.5dB 40 X 40 X 15mm
Search Keywords:
AFB0412VHBTP25
  This product is discontinued, but still in stock
IN STOCK: 8
Ships today, if you order in
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$17.77
$35.540
25
$10.82
$270.500
100
$10.28
$1,028.000
448
$9.77
$4,376.960
896
$8.68
$7,777.280
1,500 +
$8.26
$12,390.000
Tools/3D Models