AFB0412VHB-TP29
Delta FansDC Fan Axial Ball 12V 7V to 13.8V 13CFM 36.5dB 40 X 40 X 15mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0412VHB-TP29
RoHS:
Yes
HTS:
8414599080
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
448
Package Type:
Category:
DC Fan
Dimension:
40 x 40 x 15 mm
Voltage Rating:
12 V
Power Rating:
2.16 W
Maximum Airflow:
13 CFM
Noise Level:
36.5 dB
Tachometer Signal:
Yes
PWM Control Signal:
Yes
Special Features:
Tachometer Output, PWM speed control
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The DELTA PRODUCTS part AFB0412VHB-TP29 is a compact and efficient DC Fan. This axial ball fan operates at 12V voltage (with a operating range of 7V to 13.8V), delivering a powerful airflow of 13CFM. Despite its high-performance capabilities, it operates quietly with a low noise level of 36.5dB. With dimensions of 40 X 40 X 15mm, this fan is perfect for applications where space is limited but cooling is essential. Whether it's for electronics, computer systems, or other heat-sensitive devices, the DELTA PRODUCTS part AFB0412VHB-TP29 combines reliability, performance, and compactness to meet your ventilation needs.
Search Keywords:
AFB0412VHBTP29
IN STOCK:
0
On Order:
1,792
can ship 1/20/25
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$17.34
$86.700
25
$14.29
$357.250
50
$13.39
$669.500
100
$12.55
$1,255.000
448
$11.02
$4,936.960
896
$10.37
$9,291.520
1,344
+
$10.21
$13,722.240